Sensata / Airpax 67F110

Bimetal Disc Thermostat Close on Rise Automotive 2-Pin(2+Tab) TO-220
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Switching Temperature110 °C
Dimensions
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Sensata / Airpax 67F110.

Farnell
Datasheet5 pages10 years ago
TME
Datasheet4 pages22 years ago
Master Electronics
Datasheet5 pages10 years ago
Sager Electronics
Datasheet5 pages12 years ago
Newark
Datasheet5 pages13 years ago
element14 APAC
Datasheet4 pages22 years ago
element14
Datasheet2 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+7.23%

Engineering Resources

View Evaluation kits and Reference designs for Sensata / Airpax 67F110.

Descriptions

Descriptions of Sensata / Airpax 67F110 provided by its distributors.

Bimetal Disc Thermostat Close on Rise Automotive 2-Pin(2+Tab) TO-220
Switch, Thermal, N/O, 110°C; Switching Temperature:110°C; Reset Temperature:80°C; Contact Operation:Normally Open; Sensor Terminals:Through Hole; Sensor Housing:To-220; Contact Rating:1A @ 120V Ac, 1A @ 48V Dc; Product Range:6700 Rohs Compliant: Yes |Sensata/airpax 67F110
Thermostat Type = Bimetal Disc / Contact Rating = 500 mA @ 48 VDC / Contact Type = 1NO / Switching Temperature Max. °C = 110 / Operating Temperature Min. °C = 40 / Operating Temperature Max. °C = 130 / Package Type = TO-220 / Pins = 2 / Mounting Type = Bracket Mount / Packaging = Tube / Length mm = 10 / Width mm = 4.7 / Height mm = 30

Manufacturer Aliases

Sensata / Airpax has several brands around the world that distributors may use as alternate names. Sensata / Airpax may also be known as the following names:

  • Sensata Technologies/Airpax
  • Airpax / Sensata
  • AIRPAX POWER CONTROL
  • Airpax Power Protection/Sensata
  • Airpax/Sensata Technologies
  • AIRPAX CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67F110.

Technical Specifications

Physical
Case/PackageTO-220-2
ColorBlack
MountThrough Hole
Number of Pins2
Technical
Switching Temperature110 °C
Dimensions
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Sensata / Airpax 67F110.

Farnell
Datasheet5 pages10 years ago
TME
Datasheet4 pages22 years ago
Master Electronics
Datasheet5 pages10 years ago
Sager Electronics
Datasheet5 pages12 years ago
Newark
Datasheet5 pages13 years ago
element14 APAC
Datasheet4 pages22 years ago
element14
Datasheet2 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant