Sensata / Airpax 67F090

Bimetal Disc Thermostat Close on Rise 2-Pin(2+Tab) TO-220 Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
ColorBlack
MountPCB, Through Hole
Number of Pins2
Technical
Max Operating Temperature130 °C
Min Operating Temperature40 °C
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Sensata / Airpax 67F090.

Newark
Datasheet5 pages12 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
TME
Datasheet4 pages22 years ago
Master Electronics
Datasheet5 pages10 years ago
Datasheet6 pages6 years ago
iiiC
Datasheet5 pages12 years ago
element14
Datasheet2 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages22 years ago

Inventory History

3 month trend:
-19.90%

Engineering Resources

View Evaluation kits and Reference designs for Sensata / Airpax 67F090.

Descriptions

Descriptions of Sensata / Airpax 67F090 provided by its distributors.

Bimetal Disc Thermostat Close on Rise 2-Pin(2+Tab) TO-220 Tube
TO-220 THERMOSTAT CLOSE ON RI SUB-MINIATURE THERMOSTAT TO-2
SUBMINIATURE BIMETAL DISC THERMOSTAT Single Trip Point Switch/Digital Sensor, Rectangular, 2 Pin, Through Hole Mount
AIRPAX# 67F090 ThermostatLeaded Min:90 C Reset Temperature
Thermostats SUB-MIN THERMOSTAT (TO-220)
TO220 Package subminiature thermostat
Thermostat Type = Bimetal Disc / Contact Rating = 500 mA @ 48 VDC / Contact Type = 1NO / Switching Temperature Max. °C = 90 / Operating Temperature Min. °C = 40 / Operating Temperature Max. °C = 130 / Package Type = TO-220 / Pins = 2 / Mounting Type = Bracket Mount / Packaging = Tube / Length mm = 10 / Width mm = 4.7 / Height mm = 30

Manufacturer Aliases

Sensata / Airpax has several brands around the world that distributors may use as alternate names. Sensata / Airpax may also be known as the following names:

  • Sensata Technologies/Airpax
  • Airpax / Sensata
  • AIRPAX POWER CONTROL
  • Airpax Power Protection/Sensata
  • Airpax/Sensata Technologies
  • AIRPAX CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 67F090 .
  • 67F090..

Technical Specifications

Physical
Case/PackageTO-220-2
ColorBlack
MountPCB, Through Hole
Number of Pins2
Technical
Max Operating Temperature130 °C
Min Operating Temperature40 °C
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Sensata / Airpax 67F090.

Newark
Datasheet5 pages12 years ago
Datasheet5 pages10 years ago
Datasheet5 pages13 years ago
TME
Datasheet4 pages22 years ago
Master Electronics
Datasheet5 pages10 years ago
Datasheet6 pages6 years ago
iiiC
Datasheet5 pages12 years ago
element14
Datasheet2 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant