Pomona Electronics 6740

CONNECTORS, BNC; Connector Type: Intra Series Coaxial; Body Style: Straight; Conve
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialTeflon
MountFree Hanging
Technical
Connector TypeCoaxial
Frequency1.5 GHz
Gender Type AMale
Gender Type BMale
Impedance75 Ω
Max Frequency3 GHz
Max Operating Temperature155 °C
OrientationStraight
PackagingBulk
Resistance75 Ω
Dimensions
Length33.2994 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6740.

Master Electronics
Datasheet1 page19 years ago
Newark
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
-2.43%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 6740.

Related Parts

Descriptions

Descriptions of Pomona Electronics 6740 provided by its distributors.

CONNECTORS, BNC; Connector Type:Intra Series Coaxial; Body Style:Straight; Conve
Adapter BNC Brass Gold 500 V (RMS) 75 Ohms 1.311 in. 155 degC | Pomona Electronics 6740
ADAPTER, BNC PLUG-BNC PLUG; Convert From Coax Type: BNC; Convert From Gender: Plug; Convert To Coax Type: BNC; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 75ohm; Connector Type: Intra Series Coaxial; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Conn BNC Adapter PL/PL 0Hz to 3GHz 75Ohm ST Gold
Test Connectors, Probes & Testleads BNC (M/M) ADAPTER 7
6740 - Fluke Bnc (M/M) Adapter 75 Ohm (2121322)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Insulation MaterialTeflon
MountFree Hanging
Technical
Connector TypeCoaxial
Frequency1.5 GHz
Gender Type AMale
Gender Type BMale
Impedance75 Ω
Max Frequency3 GHz
Max Operating Temperature155 °C
OrientationStraight
PackagingBulk
Resistance75 Ω
Dimensions
Length33.2994 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6740.

Master Electronics
Datasheet1 page19 years ago
Newark
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant