Texas Instruments 66AK2H06BAAW2

Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 1517-FCBGA 0 to 85

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins1517
Technical
Data Bus Width32 b
Frequency1.2 GHz
InterfaceEBI/EMI, Ethernet, I2C, SPI, Serial, UART, USART, USB
Max Frequency1.2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of UART Channels2
RAM Size6 MB
Dimensions
Height3.75 mm
Length40 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 66AK2H06BAAW2.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet352 pages9 years ago
Datasheet351 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 66AK2H06BAAW2.

Related Parts

Descriptions

Descriptions of Texas Instruments 66AK2H06BAAW2 provided by its distributors.

Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 1517-FCBGA 0 to 85
DSP Fixed-Point/Floating-Point 32Bit 1200MHz 9800MIPS 1517-Pin FCBGA
EBI/EMI Ethernet DMA I2C Serial RapidIO SPI UART/USART USB 3.0 1517-BBGA FCBGA 66AK2H06 e1 digital signal processor Variable 3.75mm 1.2GHz 6MB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins1517
Technical
Data Bus Width32 b
Frequency1.2 GHz
InterfaceEBI/EMI, Ethernet, I2C, SPI, Serial, UART, USART, USB
Max Frequency1.2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of UART Channels2
RAM Size6 MB
Dimensions
Height3.75 mm
Length40 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 66AK2H06BAAW2.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet352 pages9 years ago
Datasheet351 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago