TE Connectivity 66506-8

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StyleCrimp
GenderMale
Max Current Rating2 A
Number of Ports1
OrientationStraight
Schedule B8538907040
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.524 mm
Length14.86 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66506-8.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Newark
Datasheet1 page12 years ago
Master Electronics
Datasheet32 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+38.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66506-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 66506-8 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
D SUB CONTACT, PIN, 24-20AWG, CRIMP; For Use With: AMPLIMITE Series D Sub Connectors; Contact Gender: Pin; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 20AWG; Wire Size
PIN CONTACT, 20 DF Contact Type: Pin Contact Mating Area Plating Material: Gold Contact Retention Type Within Housing: Snap-In Contact Size: Size 20 Wire Size: 24 – 20 AWG Pin Gold Snap-In Size 20 | D-Sub Connector Contacts: Pin & Brass & Signal & Size 20 | Part Number: 66506-8 | Internal Number: 66506-8 | 24 – 20 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 665068

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StyleCrimp
GenderMale
Max Current Rating2 A
Number of Ports1
OrientationStraight
Schedule B8538907040
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.524 mm
Length14.86 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66506-8.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Newark
Datasheet1 page12 years ago
Master Electronics
Datasheet32 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago