TE Connectivity 66506-4

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StyleCrimp
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Ports1
Number of Positions20
OrientationStraight
PackagingCut Tape
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.524 mm
Length14.86 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66506-4.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet9 pages16 years ago
Datasheet66 pages12 years ago
Datasheet236 pages12 years ago
Instruction Sheet2 pages13 years ago
Datasheet51 pages16 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet32 pages20 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Future Electronics
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-9.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 66506-4.

Descriptions

Descriptions of TE Connectivity 66506-4 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TERMINAL, 24-20 AWG; For Use With: AMPLIMITE Series D Sub Connectors; Contact Gender: Pin; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 24AWG; Contact Termination
HD 20 DF PIN PLTD Contact Type: Pin Contact Mating Area Plating Material: Gold Flash Contact Retention Type Within Housing: Snap-In Contact Size: Size 20 Wire Size: 24 – 20 AWG Pin Gold Flash Snap-In Size 20 | D-Sub Connector Contacts: Pin & Brass & Signal & Size 20 | Part Number: 66506-4 | Internal Number: 66506-4 | Alias Number: 0-0066506-4 | 24 – 20 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66506-4.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePin
Contact GenderMale
Contact StyleCrimp
GenderMale
Max Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Ports1
Number of Positions20
OrientationStraight
PackagingCut Tape
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.524 mm
Length14.86 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 66506-4.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet9 pages16 years ago
Datasheet66 pages12 years ago
Datasheet236 pages12 years ago
Instruction Sheet2 pages13 years ago
Datasheet51 pages16 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet32 pages20 years ago
Farnell
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Future Electronics
Datasheet10 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page9 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago