Amphenol Communications Solutions 66506-038LF

QUICKIE HEADER-66506-038LF | Amphenol FCI (Amphenol CS) 66506038LF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth8.13 mm
Lead Length3.81 mm
Length24.9 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 66506-038LF.

Farnell
Datasheet1 page12 years ago
Factory Futures
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
_legacy Avnet
Datasheet10 pages11 years ago
Arrow Electronics
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-12.19%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 66506-038LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 66506-038LF provided by its distributors.

QUICKIE HEADER-66506-038LF | Amphenol FCI (Amphenol CS) 66506038LF
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Thru-Hole Quickie® Tray
Board Connector, 14 Contact(S), 2 Row(S), Male, Straight, Solder Terminal
Connector Header Through Hole 14 position 0.100 (2.54mm)"
Quickie Header, Wire to Board Connector, 4 wall, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 μm (30 μin.) Gold Mating Plating.
WIRE-BOARD CONNECTOR, HEADER, 14 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:FCI Quickie Series; Contact Termination Type:Through Hole; No. of Rows:2Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66506038LF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact GenderMale
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)1 kV
Min Operating Temperature-65 °C
Number of Contacts14
Number of Positions14
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth8.13 mm
Lead Length3.81 mm
Length24.9 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 66506-038LF.

Farnell
Datasheet1 page12 years ago
Factory Futures
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
_legacy Avnet
Datasheet10 pages11 years ago
Arrow Electronics
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant