APEM 664603KB2V

Toggle Switch 6000 Mil Grade | Apem Components 664603KB2V
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating6.5 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length19.4 mm

Engineering Resources

View Evaluation kits and Reference designs for APEM 664603KB2V.

Related Parts

Descriptions

Descriptions of APEM 664603KB2V provided by its distributors.

TOGGLE SWITCH 6000 MIL GRADE | APEM Components 664603KB2V
SWITCH TOGGLE DPDT 10A 125V
Power Toggle Switch

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
MountPanel
Technical
Current Rating6.5 A
Electrical Life10 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationScrew
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length19.4 mm

Compliance

Environmental Classification
RoHSCompliant