Anaren Microwave 66089-8930

Antenna, 898Mhz, 30Mm, Air Module Rohs Compliant: Yes
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Frequency898 MHz
Gain3 dB
Impedance50 Ω
Max Frequency928 MHz
PackagingBulk
TerminationScrew
Dimensions
Diameter1.13 mm
Height30 mm
Length84 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 66089-8930.

Newark
Datasheet1 page11 years ago
Datasheet1 page1 year ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave 66089-8930.

Related Parts

Descriptions

Descriptions of Anaren Microwave 66089-8930 provided by its distributors.

Antenna, 898Mhz, 30Mm, Air Module Rohs Compliant: Yes
Antenna, 898Mhz, 30Mm, Air Module; Antenna Type:Rf; Frequency Min:902Mhz; Frequency Max:928Mhz; Antenna Mounting:Pcb; Gain:3Dbi; Vswr:1.7; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Omni; Product Range:-; Svhc:No Svhcrohs Compliant: Yes |Anaren 66089-8930
RF ANT 898MHZ WIRE ELEMENT U.FL

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageModule
Technical
Frequency898 MHz
Gain3 dB
Impedance50 Ω
Max Frequency928 MHz
PackagingBulk
TerminationScrew
Dimensions
Diameter1.13 mm
Height30 mm
Length84 mm
Width30 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave 66089-8930.

Newark
Datasheet1 page11 years ago
Datasheet1 page1 year ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant