Littelfuse 65E2C25.8

65E2C25.8 - Littelfuse E-rated Medium Voltage Fuse 25.8KV Double-barrel Amp Size: 65E, Voltage: 25.8 Kv
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating65 A
PackagingBulk
TerminationStandard
TypeElectrical
Voltage Rating (AC)25.8 kV
Dimensions
Height162.052 mm
Length631.825 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 65E2C25.8.

Fuses Unlimited
Datasheet10 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 65E2C25.8.

Related Parts

Descriptions

Descriptions of Littelfuse 65E2C25.8 provided by its distributors.

65E2C25.8 - Littelfuse E-RATED MEDIUM VOLTAGE FUSE 25.8KV DOUBLE-BARREL AMP Size: 65E, Voltage: 25.8 KV
Fus 25.8Kv Mv E-Rated 65E/Box |Littelfuse 65E2C25.8
FUSE CARTRIDGE 65A 25.8KVAC
Fuse-E Rated MV25.8kV Ferrule

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65E-2C-25.8

Technical Specifications

Physical
MountHolder
Technical
Current Rating65 A
PackagingBulk
TerminationStandard
TypeElectrical
Voltage Rating (AC)25.8 kV
Dimensions
Height162.052 mm
Length631.825 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 65E2C25.8.

Fuses Unlimited
Datasheet10 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant