Sea Gull Lighting 6511904EN-715

The Havenwood pendant collection by Sea Gull Lighting takes a modern twist on the traditional interior lantern, using...

Submit Request for Quote

Unfortunately we do not know of any distributors for 6511904EN-715. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Engineering Resources

View Evaluation kits and Reference designs for Sea Gull Lighting 6511904EN-715.

Descriptions

Descriptions of Sea Gull Lighting 6511904EN-715 provided by its distributors.

The Havenwood pendant collection by Sea Gull Lighting takes a modern twist on the traditional interior lantern, using a glass sphere instead of the classic cylindrical cloche profile. The clean lines and elegantly simple style make a statement, whether installed as a single pendant or in multiples. The decorative chain reaching from the canopy to the central frame adds visual interest. Offered in Chrome and Autumn Bronze finishes; the pendant light collection offers 12 in. in diameter by 26-3/4 in. tall, 15 in. in diameter by 34-1/4 in. tall and 18 in. in diameter by 41-1/2 in. tall versions. Incandescent and Energy Star-qualified LED lamping are available.

Manufacturer Aliases

Sea Gull Lighting has several brands around the world that distributors may use as alternate names. Sea Gull Lighting may also be known as the following names:

  • SEA GULL