Alpha Wire 65012 SL005

Cable, Standard-Flex; 12; 20 AWG; 10 x 30; 0.420 in.; 0.022 in.; Lubricated PVC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight4.535924 kg
Technical
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Conductors12
Number of Cores12
ShieldingUnshielded
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter10.9982 mm
Insulation Thickness1.143 mm
Length30.48 m
Outside Diameter10.67 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 65012 SL005.

Newark
Datasheet4 pages6 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet4 pages9 years ago
Farnell
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 65012 SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 65012 SL005 provided by its distributors.

Cable, Standard-Flex; 12; 20 AWG; 10 x 30; 0.420 in.; 0.022 in.; Lubricated PVC
Flexible Cable 12Conductors 20AWG 10.7mm 600VAC Gray 30.48m Spool
XTRA-GUARD FLEX, 65012 SLATE 100 FT 20AWG 10/30 12C UNSHIELDED
UNSHLD MULTICOND CABLE 12COND 20AWG 100FT
Cable Control; 20 AWG; 12C; Slate
CBL FLEX 12COND 20AWG SLATE 100'
CABLE, 20AWG, 12 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 12Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 10 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 10.7mm; Voltage Rating: 600V; Product Range: 65012 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 10 / 30AWG; Outer Diameter: 10.7mm; Shield Type: Unshielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65012-SL005
  • 65012SL005

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight4.535924 kg
Technical
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Conductors12
Number of Cores12
ShieldingUnshielded
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V
Wire/Cable TypeMulti-Conductor
Dimensions
Insulation Diameter10.9982 mm
Insulation Thickness1.143 mm
Length30.48 m
Outside Diameter10.67 mm
Wire/Cable Gauge20 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 65012 SL005.

Newark
Datasheet4 pages6 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet4 pages9 years ago
Farnell
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
REACH SVHCNo SVHC
RoHSCompliant