TE Connectivity 6457567-4

Conn LC Adapter Single Mode Duplex RCP/RCP ST Panel Mount 0.2dB Carton
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageCeramic
ColorBlue
Housing ColorBlue
Housing MaterialThermoplastic
MountFlanges, Panel, Snap in
Technical
Connector TypeLC
Connector Type ALC
Connector Type BLC
Insertion Loss (dB)0.2 dB
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
ModeSinglemode
OrientationStraight
Simplex/DuplexDuplex
Dimensions
Depth9.3 mm
Height22.1 mm
Length29.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6457567-4.

element14 APAC
Datasheet100 pages12 years ago
Datasheet2 pages10 years ago
TE Connectivity
Datasheet328 pages9 years ago
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet100 pages14 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+9.64%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6457567-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 6457567-4 provided by its distributors.

Conn LC Adapter Single Mode Duplex RCP/RCP ST Panel Mount 0.2dB Carton
Fiber Optic Connectors ADPTR DUP LC SR-SR
LC Singlemode Duplex Body Style Ceramic Alignment Sleeve Flange Coupling Adapter
Single Mode Duplex Fibre Optic Adapter, Blue
CONN COUPLER RCPT LC-LC DUPLEX
Lc Fiber Optic Connector, Single Mode; Convert From Fiber Optic Connector:Lc; Convert To Fiber Optic Connector:Lc; Convert From Gender:Jack; Convert To Gender:Jack; Adapter Body Style:Straight Adapter; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 6457567-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6457567-4.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageCeramic
ColorBlue
Housing ColorBlue
Housing MaterialThermoplastic
MountFlanges, Panel, Snap in
Technical
Connector TypeLC
Connector Type ALC
Connector Type BLC
Insertion Loss (dB)0.2 dB
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
ModeSinglemode
OrientationStraight
Simplex/DuplexDuplex
Dimensions
Depth9.3 mm
Height22.1 mm
Length29.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6457567-4.

element14 APAC
Datasheet100 pages12 years ago
Datasheet2 pages10 years ago
TE Connectivity
Datasheet328 pages9 years ago
Technical Drawing1 page12 years ago
Arrow Electronics
Datasheet100 pages14 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago