TE Connectivity 644563-2

Connector Assembly 2 Position MTA100 F/T 24AWG MTA-100 Series | TE Connectivity 644563-2

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
Contact PlatingTin
Contact ShapeSquare
Housing ColorWhite
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance6 mΩ
Current Rating5 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
Plating Thickness5.08 µm
ShroudedNo
TerminationIDC
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth7.75 mm
Height7.75 mm
Insulation Diameter1.52 mm
Length5.08 mm
Pitch2.54 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 644563-2.

Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page9 years ago
Technical Drawing1 page12 years ago
Newark
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago

Inventory History

3 month trend:
+8.39%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 644563-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 644563-2 provided by its distributors.

Connector Assembly 2 Position MTA100 F/T 24AWG MTA-100 Series | TE Connectivity 644563-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
02P MTA100 CONN ASSY F/T 24AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
FEED THRU W/TAB 2P white tin 24 AWG
IDC CONN, BOARD IN, 16POS, 2ROW, 1.27MM;
CONN RCPT 2P IDC 24AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
Contact PlatingTin
Contact ShapeSquare
Housing ColorWhite
Housing MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance6 mΩ
Current Rating5 A
Fastening TypeRamp
GenderReceptacle
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PackagingBulk
Plating Thickness5.08 µm
ShroudedNo
TerminationIDC
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth7.75 mm
Height7.75 mm
Insulation Diameter1.52 mm
Length5.08 mm
Pitch2.54 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 644563-2.

Master Electronics
Datasheet84 pages15 years ago
TE Connectivity
Technical Drawing1 page9 years ago
Technical Drawing1 page12 years ago
Newark
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-2
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago