Sandvik Coromant 6434089

Product Range: T-Max P Tool Type: External Turning Productive external turning of large to medium sized components...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
64340899010
>1wk
ZT2642631SYes
11h

Engineering Resources

View Evaluation kits and Reference designs for Sandvik Coromant 6434089.

Descriptions

Descriptions of Sandvik Coromant 6434089 provided by its distributors.

Product Range: T-Max P Tool Type: External Turning Productive external turning of large to medium sized components New generation steel turning grades Steel turning grades GC4425 and GC4415 deliver improved wear resistance, heat resistance and toughness. Second generation Inveio coating technology provides further improved crystal orientation for increased wear resistance and an even more consistent performance. Chip control and process security Pre-directed precision nozzles create parallel laminar jets of coolant with high velocity, directed at the right place of the insert edge. It is the precision and character of these jets that make the difference in terms of chip control and process security. Excellent surface finish Double-sided inserts have strong edges that offer reliable and secure machining for all applications. Use Wiper and Xcel technologies for machining at even high feed rates without affecting surface finish or chip breaking ability. Features & Benefits - Turning tools with double-sided ISO inserts - Wide assortment for all application areas - Precision over and under coolant Optimized for external turning - Longitudinal turning, Face turning, Profiling, Roughing to finishing - External turning of medium to large components from diameter 30 mm (1.18 inch) - Internal turning of large diameter bores from diameter 50 mm (2 inch)

Manufacturer Aliases

Sandvik Coromant has several brands around the world that distributors may use as alternate names. Sandvik Coromant may also be known as the following names:

  • Coromant