TE Connectivity / AMP 643408-3

Connector, 06P Umnl Pin Hdr Asy Pol V0 Au | TE Connectivity 643408-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin, Gold
Housing ColorWhite
Housing MaterialNylon
PlatingGold
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Power Positions6
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
TerminationSolder
Dimensions
Height13.9446 mm
Length39.3446 mm
PCB Thickness39.878 mm
Pitch6.35 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643408-3.

ShanghaiCT
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
TE Connectivity
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 643408-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 643408-3 provided by its distributors.

Connector, 06P Umnl Pin Hdr Asy Pol V0 Au | TE Connectivity 643408-3
Conn Shrouded Header (4 Sides) HDR 6 POS 6.35mm Solder ST Thru-Hole Bag/Box
Rectangular Power Connectors, Header, Plug, Wire-to-Board, 6 Position, 6.35 mm [.25 in] Centerline, Printed Circuit Board, Universal MATE-N-LOK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin, Gold
Housing ColorWhite
Housing MaterialNylon
PlatingGold
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating12 A
Contact RetentionWithout
Contact StylePin
Current Rating12 A
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Power Positions6
Number of Rows1
Operating Supply Voltage600 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
TerminationSolder
Dimensions
Height13.9446 mm
Length39.3446 mm
PCB Thickness39.878 mm
Pitch6.35 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643408-3.

ShanghaiCT
Technical Drawing1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
TE Connectivity
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant