Eaton 63NHG02B

63NHG02B - Bussmann Edison 63NHG02B Nh Fuse 63A 500V Gl/gg Size 02 Dual in
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight453.59237 g
Technical
Current63 A
Current Rating63 A
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
PackagingBulk
TypeElectrical
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Height54.991 mm
Length150.0124 mm
Width51.9938 mm

Documents

Download datasheets and manufacturer documentation for Eaton 63NHG02B.

RS (Formerly Allied Electronics)
Datasheet9 pages14 years ago
Sager Electronics
Datasheet4 pages23 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Eaton 63NHG02B.

Related Parts

Descriptions

Descriptions of Eaton 63NHG02B provided by its distributors.

63NHG02B - Bussmann Edison 63NHG02B NH FUSE 63A 500V GL/GG SIZE 02 DUAL IN
Fuse link Operation class: gL/gG Size: NH02 Rated voltage: 500 VAC
Fuse NH 63A 500V 2-Pin Screw Holder
Eaton's Bussmann series low voltage NH fuses range from 2 amps to 1250 amps and provide world class leading performance and reliability. The range is fully compliant with IEC 60269-1, 60269-2, VDE 0636-2 third party approval and DIN 43620. Incorporating a dual indicator design (front and top) NH fuses are able to give both local visual indication and remote (via microswitch) fuse status. Eaton's Bussmann series NH fuses are available in the following operating classes gg, gff and am.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight453.59237 g
Technical
Current63 A
Current Rating63 A
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
PackagingBulk
TypeElectrical
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Height54.991 mm
Length150.0124 mm
Width51.9938 mm

Documents

Download datasheets and manufacturer documentation for Eaton 63NHG02B.

RS (Formerly Allied Electronics)
Datasheet9 pages14 years ago
Sager Electronics
Datasheet4 pages23 years ago

Compliance

Environmental Classification
ApprovalsVDE
Radiation HardeningNo
RoHSCompliant