Eaton 63NHG01B

63A 01 NH Centred Tag Fuse, gG - gL, 500 V ac | Bussmann by Eaton 63NHG01B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight285.763221 g
Technical
Current63 A
Current Rating63 A
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
PackagingBulk
TypeElectrical
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Height50.0126 mm
Length135.001 mm
Width29.9974 mm

Documents

Download datasheets and manufacturer documentation for Eaton 63NHG01B.

Electro Sonic
Datasheet9 pages14 years ago
TME
Datasheet2 pages13 years ago
Sager Electronics
Datasheet4 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Eaton 63NHG01B.

Related Parts

Descriptions

Descriptions of Eaton 63NHG01B provided by its distributors.

63A 01 NH Centred Tag Fuse, gG - gL, 500 V ac | Bussmann by Eaton 63NHG01B
Fuse link Operation class: gL/gG Size: NH01 Rated voltage: 500 VAC
Electric Fuse, 63A, 500Vac, 120000A (Ir), Inline/Holder, 01
Fuse NH 63A 500V Holder Screw 75 X 30 X 61mm CE/IEC/VDE
Specialty Fuses 63A 500V GL/GG SIZE 01 DUAL IN

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountHolder
Number of Pins2
Weight285.763221 g
Technical
Current63 A
Current Rating63 A
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
PackagingBulk
TypeElectrical
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)250 V
Dimensions
Height50.0126 mm
Length135.001 mm
Width29.9974 mm

Documents

Download datasheets and manufacturer documentation for Eaton 63NHG01B.

Electro Sonic
Datasheet9 pages14 years ago
TME
Datasheet2 pages13 years ago
Sager Electronics
Datasheet4 pages23 years ago

Compliance

Environmental Classification
ApprovalsVDE
Radiation HardeningNo
RoHSCompliant