Rubycon 63LSW22000MNB51X83

Cap Alum 22000UF 20% 63V Screw

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance22 mF
FeaturesGeneral Purpose
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current7.5 A
Tolerance20 %
Voltage Rating63 V
Dimensions
Height - Seated (Max)86.0044 mm
Lead Pitch21.7932 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 63LSW22000MNB51X83.

Related Parts

Descriptions

Descriptions of Rubycon 63LSW22000MNB51X83 provided by its distributors.

CAP ALUM 22000UF 20% 63V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance22 mF
FeaturesGeneral Purpose
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current7.5 A
Tolerance20 %
Voltage Rating63 V
Dimensions
Height - Seated (Max)86.0044 mm
Lead Pitch21.7932 mm

Compliance

Environmental Classification
RoHSCompliant