TE Connectivity 6368150-1

Modular Conn/Ethernet Conn MJ TE 8P CAT5 SHIELD
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins8
Technical
Circuit ApplicationSignal
Current Rating1.5 A
DirectionUser Selectable
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Operating Temperature80 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationStraight
PackagingBox
PCB Mounting OrientationVertical
ShieldingYes
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Finish Thickness - Mating1.27 µm
Depth16.63 mm
Height17.02 mm
Length16.12 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.9878 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6368150-1.

Newark
Datasheet7 pages9 years ago
Farnell
Datasheet1 page12 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page16 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet4 pages13 years ago
Datasheet7 pages13 years ago
Datasheet14 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Inventory History

3 month trend:
-3.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6368150-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 6368150-1 provided by its distributors.

Modular Conn/Ethernet Conn MJ TE 8P CAT5 SHIELD
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tube
Rj45, 8 Position, 8Contact, 1Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 6368150-1.
MJ,TE,8P,CAT5,SHIELDED Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jack Latch Orientation: Standard - Latch Down Status Indicator Type: None RJ45 Single Port 1 x 1 Standard - Latch Down | Rj45 Connector | Part Number: 6368150-1 | Internal Number: 6368150-1 | Alias Number: AMP-0-6368150-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6368150-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins8
Technical
Circuit ApplicationSignal
Current Rating1.5 A
DirectionUser Selectable
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Operating Temperature80 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationStraight
PackagingBox
PCB Mounting OrientationVertical
ShieldingYes
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Finish Thickness - Mating1.27 µm
Depth16.63 mm
Height17.02 mm
Length16.12 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.9878 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6368150-1.

Newark
Datasheet7 pages9 years ago
Farnell
Datasheet1 page12 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page16 years ago
Sager Electronics
Technical Drawing1 page6 years ago
TE Connectivity
Datasheet4 pages13 years ago
Datasheet7 pages13 years ago
Datasheet14 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Materials Sheet3 pages6 years ago
Rohs Statement1 page11 years ago