APEM 635H/2

Toggle Switch, SPDT, Momentary, 5A, 25VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyester
MountPanel
Technical
Contact Current Rating10 A
Contact Resistance10 mΩ
Current Rating10 A
Electrical Life10 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Current Rating15 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)400 V
Max Voltage Rating (DC)25 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length17.5 mm
Length29.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 635H/2.

Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet6 pages5 years ago
Newark
Datasheet8 pages16 years ago
element14 APAC
Datasheet8 pages17 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
DigiKey
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+29.45%

Engineering Resources

View Evaluation kits and Reference designs for APEM 635H/2.

Related Parts

Descriptions

Descriptions of APEM 635H/2 provided by its distributors.

Toggle Switch, SPDT, Momentary, 5A, 25VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
Switch Toggle Mom ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
Toggle Switch SP (On)-On, 10 A@ 24 V dc, Panel Mount | APEM Components 635H/2
Toggle switch, metal, 1 pole, groping/latching, (On)-On, 10 A/400 VAC, nickel-plated/silver-plated, 635H/2
SWITCH, SPDT, 10A, 250VAC; Switch Operation: (On)-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: 600H Series; Contact Current Max: 10A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Quick Connect, Solder; Contact Voltage DC Nom: 24V; SVHC: No SVHC (15-Jan-2018)
Single Pole MOM - On Power Toggle with Metal Lever and Solder Lug Quick Connect Terminations Options ( Standard Action No Additional Options )

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 635H-2
  • 635H/2.
  • 635H2

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyester
MountPanel
Technical
Contact Current Rating10 A
Contact Resistance10 mΩ
Current Rating10 A
Electrical Life10 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Current Rating15 A
Max Operating Temperature55 °C
Max Voltage Rating (AC)400 V
Max Voltage Rating (DC)25 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length17.5 mm
Length29.5 mm

Documents

Download datasheets and manufacturer documentation for APEM 635H/2.

Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet6 pages5 years ago
Newark
Datasheet8 pages16 years ago
element14 APAC
Datasheet8 pages17 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
DigiKey
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant