APEM 631NH/2

Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Number of Pins1
Technical
Contact Current Rating10 A
Contact Resistance10 mΩ
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature55 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off
Switching Current15 A
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Actuator Length13.5 mm
Height15 mm

Documents

Download datasheets and manufacturer documentation for APEM 631NH/2.

Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet6 pages5 years ago
Newark
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Burklin Elektronik
Datasheet8 pages16 years ago
DigiKey
Datasheet8 pages19 years ago
Mouser
Datasheet8 pages21 years ago

Inventory History

3 month trend:
+10.11%

Engineering Resources

View Evaluation kits and Reference designs for APEM 631NH/2.

Related Parts

Descriptions

Descriptions of APEM 631NH/2 provided by its distributors.

Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Toggle Switch, 600Nh Series, Spst, Off-On, Panel, 15 A, 250 V Rohs Compliant: Yes |Apem 631NH/2
Switch Toggle; Bat-Handle; 15A/125V AC; SPST; On-Off
Toggle Switch SP On-Off, 15 A@ 12 V dc, 15 A@ 250 V ac, Panel Mount | APEM Components 631NH/2
Toggle switch, black, 1 pole, latching, On-Off, 15 A/250 VAC, silver-plated, 631NH/2
Switch Toggle ON OFF SPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
APEM 631NH/2 Toggle Switch SPST On-Off 250V 15A
SWITCH, SPST, 15A, 250VAC; Switch Operation: Off-On; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: 600NH Series; Contact Current Max: 15A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Quick Connect, Solder; Contact Voltage DC Nom: 24V; SVHC: No SVHC (15-Jan-2018)
Single Pole On - Off Power Toggle with Insulated Lever and Solder Lug Quick Connect Terminations Options ( Standard Action No Additional Options )

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 631NH-2
  • 631NH2

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Number of Pins1
Technical
Contact Current Rating10 A
Contact Resistance10 mΩ
Current Rating15 A
Electrical Life10 kcycles
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance1 GΩ
Max Operating Temperature55 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Off
Switching Current15 A
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Dimensions
Actuator Length13.5 mm
Height15 mm

Documents

Download datasheets and manufacturer documentation for APEM 631NH/2.

Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Master Electronics
Datasheet6 pages5 years ago
Newark
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago
Burklin Elektronik
Datasheet8 pages16 years ago
DigiKey
Datasheet8 pages19 years ago
Mouser
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant