Eaton 630MMT

Eaton Bussmann High Speed BS 630A 690V AC TYPE T FUSE (1) - 630MMT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 g
Technical
Current Rating630 A
Max Voltage Rating (AC)690 V
Max Voltage Rating (DC)350 V
PackagingBulk
Power Dissipation86 W
TypeElectrical
Voltage Rating (AC)690 V
Voltage Rating (DC)500 V
Dimensions
Depth38 mm
Height83.0072 mm
Length113.0046 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton 630MMT.

RS (Formerly Allied Electronics)
Datasheet10 pages3 years ago
Sager Electronics
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton 630MMT.

Related Parts

Descriptions

Descriptions of Eaton 630MMT provided by its distributors.

Eaton Bussmann High Speed BS 630A 690V AC TYPE T FUSE (1) - 630MMT
Fuse 630A 690V Bolt 50 X 38 X 83mm
Fuse 630A 690V 2-Pin Bolt
FUSE 630A 690V BRITISH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight453.59237 g
Technical
Current Rating630 A
Max Voltage Rating (AC)690 V
Max Voltage Rating (DC)350 V
PackagingBulk
Power Dissipation86 W
TypeElectrical
Voltage Rating (AC)690 V
Voltage Rating (DC)500 V
Dimensions
Depth38 mm
Height83.0072 mm
Length113.0046 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton 630MMT.

RS (Formerly Allied Electronics)
Datasheet10 pages3 years ago
Sager Electronics
Datasheet7 pages16 years ago

Compliance

Environmental Classification
ApprovalsUR
Radiation HardeningNo
RoHSCompliant