📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Dwyer Instruments 629C-04-CH-P2-E5-S1

Wet/Wet DP Transmitter Range 50 PSID Working Pressure 100 PSI Over Pressure 250 PSI
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments 629C-04-CH-P2-E5-S1.

Farnell

Datasheet1 page2 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dwyer Instruments 629C-04-CH-P2-E5-S1 provided by its distributors.

Wet/Wet DP Transmitter Range 50 PSID Working Pressure 100 PSI Over Pressure 250 PSI
DIFFERENTIAL PRESSURE SENSOR;W/W;50 PSID;100PSI WORKING;250PSI OVER
PRESSURE TX, DIFFERENTIAL, 0-50PSI; Pressure Type:Differential; Pressure Port Type:NPT Female; Operating Pressure Min:0psi; Operating Pressure Max:50psi; Pressure Port Size:1/4"; Transducer Connection / Termination:1/2" NPT RoHS Compliant: Yes
PRESSURE TRANSMITTER, DIFF, 50PSI; Operating Pressure Max: 50psi; Product Range: 629C Series; Port Style: 1/4" FNPT; Pressure Measurement Type: Differential; Sensor Output Type: Current; Supply Current: 28m 82AK7586

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 629C-04-CH-P2-E5-S1.