Finder 62.83.8.230.0000

3PDT Flange Mount Relay Tab, 16 A, 230V ac, 62 Series | Finder 62.83.8.230.0000
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountFlanges
Technical
Coil Current10.5 mA
Coil Power2.2 W
Coil Resistance7.25 kΩ
Coil Voltage (AC)230 V
Contact Current Rating16 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Poles3
Relay TypeGeneral Purpose
TerminationQuick Connect
Throw Configuration3PDT
Dimensions
Depth38.2 mm
Height35.8 mm
Length68 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Finder 62.83.8.230.0000.

element14 APAC
Datasheet14 pages8 years ago
Datasheet10 pages18 years ago
Newark
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
TME
Datasheet12 pages12 years ago

Inventory History

3 month trend:
+38.82%

Engineering Resources

View Evaluation kits and Reference designs for Finder 62.83.8.230.0000.

Related Parts

Descriptions

Descriptions of Finder 62.83.8.230.0000 provided by its distributors.

3PDT Flange Mount Relay Tab, 16 A, 230V ac, 62 Series | Finder 62.83.8.230.0000
62-83-8-230-0000 - Finder Relays - Power Relay, 3PDT 15A , 230V AC coil, AgCdO contact, rear flange mount with 250 quick connect
Relay, 3Pdt, 250Vac, 16A; Contact Configuration:3Pdt; Coil Voltage:230Vac; Contact Current:16A; Product Range:62 Series; Relay Mounting:Panel Mount; Coil Type:Ac; Contact Voltage Vac:250Vac; Relay Terminals:Quick Connect Rohs Compliant: Yes |Finder 62.83.8.230.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1169284

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountFlanges
Technical
Coil Current10.5 mA
Coil Power2.2 W
Coil Resistance7.25 kΩ
Coil Voltage (AC)230 V
Contact Current Rating16 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Poles3
Relay TypeGeneral Purpose
TerminationQuick Connect
Throw Configuration3PDT
Dimensions
Depth38.2 mm
Height35.8 mm
Length68 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Finder 62.83.8.230.0000.

element14 APAC
Datasheet14 pages8 years ago
Datasheet10 pages18 years ago
Newark
Datasheet14 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
TME
Datasheet12 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant