Fluke 62-MAX

Infrared Thermometer -30 to 500 deg C 10 to 1 Spot Adjustable Emissivity MAX Recording
Datasheet

Price and Stock

Technical Specifications

Technical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Fluke 62-MAX.

Newark
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages11 years ago
Jameco
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
All-Spec
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+5.38%

Engineering Resources

View Evaluation kits and Reference designs for Fluke 62-MAX.

Descriptions

Descriptions of Fluke 62-MAX provided by its distributors.

Infrared Thermometer -30 to 500 deg C 10 to 1 Spot Adjustable Emissivity MAX Recording
62 Max Mini Infrared Thermometer Single Laser 10:1 Distance to Spot Ratio
FLUKE FLUKE-62 MAX Infrared Thermometer, Backlit LCD, -22 Degrees to 932
Fluke Infrared Thermometer rated IP54 for Dust and Water Resistance an
Max Infrared Thermometer; Temperature Measuring Range:-30°C To +500°C; Accuracy:1.5%; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Product Range:Fluke 60 Series Rohs Compliant: Yes |Fluke FLUKE-62 MAX
Inputs = 1 / Temperature Measuring Range Min. °C = -30 / Accuracy °C = 1.5 / Temperature Measuring Range Max. °C = 500 / Resolution °C = 0.1 / Response Time ms = 500 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 10:1 / Display Type = Backlit LCD / Data Storage = No / Battery Type = 1x AA, 1.5 V / Battery Life h = 10
Designed with on-the-job needs in mind, Fluke 62 MAX and 62 MAX+ infrared thermometers are everything you'd expect from the experts in measurement tools. Small in size, extremely accurate and very easy to use. IP54 rated for dust and water resistance. Features and Benefits Highly accurate infrared thermometer with measuring range from -30C to 500C Single laser targeting for superior accuracy and repeatable measurements Offers 10:1 distance to spot ratio Large, backlit display to make data easier to read, even in darkness IP54 rating against dust and moisture Double laser variant available Specifications: Temperature Range: -30 C to 500 C (-22 F to 932 F) Accuracy: 1.5 C or 1.5% of reading, whichever is greater -10 C to 0 C: 2.0 -30 C to -10 C: 3.0 Response Time: <500 ms (95% of reading) Spectral Response: 8 to 14 microns Emissivity 0.10 to 1.00 Optical Resolution: 10:1 (calculated at 90% energy) Repeatability of Readings: 0.8% of reading or <1.0 C (2 F), whichever is greater Standards IP Rating: IP 4 per IEC 60529 EMC: EN 61326-1:2006 EN 61326-2:2006 Compliance: EN/IEC 61010-1: 2001 Laser Safety: FDA and EN 60825-1 Class II Notes These products are not suitable for use on humans due to the nature of the temperature readings and the accuracy range of 1.5C. Battery Life: 10 hours with laser and backlight on Takes battery: AA x1 Warning Lasers

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • FLUKE NETWORKS
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • DANAHER - FLUKE
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4130474
  • 62 MAX
  • 62MAX
  • FLUKE 62 MAX
  • FLUKE 62MAX
  • FLUKE-62 MAX
  • FLUKE-62-MAX
  • FLUKE-62MAX
  • FLUKE62 MAX
  • FLUKE62MAX

Technical Specifications

Technical
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Fluke 62-MAX.

Newark
Datasheet2 pages12 years ago
element14 APAC
Datasheet2 pages11 years ago
Jameco
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
All-Spec
Datasheet0 pages0 years ago