EBM-Papst 612NMLE

Fan, Axial, 12VDC, 60x60x25mm, 14 CFM, 0.4W, 3000RPM, Ball, IP20 | ebm-papst 612NMLE
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPolymer
MountFlanges
Weight66.224486 g
Technical
Airflow14.7 CFM
Bearing TypeBall
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Min Operating Temperature-4 °C
Power Rating400 mW
RPM3000 RPM
TerminationLeads
Voltage Rating12 V
Dimensions
Cable Length310 mm
Depth60 mm
Height25 mm
Length60 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NMLE.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet1 page7 years ago
Datasheet4 pages7 years ago
TME
Datasheet268 pages10 years ago
element14
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page6 years ago
X-ON
Datasheet1 page6 years ago
Newark
Datasheet1 page13 years ago

Inventory History

3 month trend:
+4.54%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 612NMLE.

Related Parts

Descriptions

Descriptions of EBM-Papst 612NMLE provided by its distributors.

Fan, Axial, 12VDC, 60x60x25mm, 14 CFM, 0.4W, 3000RPM, Ball, IP20 | ebm-papst 612NMLE
DC Fan Ball Bearing 12V 0.4W 3000RPM 14.7CFM 19dB Flange Mount
DC Fan Axial Ball Bearing 12V 8V to 15V 14.7CFM 19dB 60 X 60 X 25.4mm
Axial Fan, 60Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:14.7Cfm; Noise Rating:19Dba; Power Rating:400Mw; Rated Speed:3000Rpm Rohs Compliant: Yes |Ebm-Papst 612NMLE

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 612 NMLE

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialPolymer
MountFlanges
Weight66.224486 g
Technical
Airflow14.7 CFM
Bearing TypeBall
Max Operating Temperature85 °C
Max Power Dissipation400 mW
Min Operating Temperature-4 °C
Power Rating400 mW
RPM3000 RPM
TerminationLeads
Voltage Rating12 V
Dimensions
Cable Length310 mm
Depth60 mm
Height25 mm
Length60 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 612NMLE.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Master Electronics
Datasheet1 page7 years ago
Datasheet4 pages7 years ago
TME
Datasheet268 pages10 years ago
element14
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page6 years ago
X-ON
Datasheet1 page6 years ago
Newark
Datasheet1 page13 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Radiation HardeningNo
RoHSCompliant