TE Connectivity 61117-1

Contact Socket, 2.13mm, 20-14AWG, Brass, Mate-N-Lok Series | TE Connectivity 61117-1
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
MaterialBrass
MountCable
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating15 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating13 A
GenderFemale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage250 V
OrientationStraight
PackagingCut Tape
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.32 mm
Height4.52 mm
Insulation Diameter3.302 mm
Length17.9 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 61117-1.

Newark
Datasheet98 pages16 years ago
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet5 pages12 years ago
Datasheet9 pages13 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet9 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.055
$ 0.143
$ 0.143
Stock
5,420,063
767,184
767,184
Authorized Distributors
22
31
31
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 61117-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 61117-1 provided by its distributors.

Contact Socket, 2.13mm, 20-14AWG, Brass, Mate-N-Lok Series | TE Connectivity 61117-1
Contact, Socket, 20-14Awg, Crimp; Product Range:Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; For Use With:Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 61117-1.
CMNL SOK 20-14 TPBR Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Operating Voltage: 250 VAC Contact Retention Within Housing: With Socket Tin 250 VAC | Connector Contact | Part Number: 61117-1 | Internal Number: 61117-1 | Alias Number: 403631302 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61117-1.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
MaterialBrass
MountCable
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating15 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating13 A
GenderFemale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage250 V
OrientationStraight
PackagingCut Tape
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.32 mm
Height4.52 mm
Insulation Diameter3.302 mm
Length17.9 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 61117-1.

Newark
Datasheet98 pages16 years ago
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet5 pages12 years ago
Datasheet9 pages13 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet9 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago