Cooper Bussmann 60CIK07

Eaton Bussmann Low Voltage N.American C.S.A. FUSE FM1 CL'C'600V - 60CIK07
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight56.699046 g
Technical
Current60 A
Current Rating60 A
PackagingBulk
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Diameter27 mm
Length57.9882 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 60CIK07.

Sager Electronics
Datasheet16 pages4 years ago
Datasheet20 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann 60CIK07.

Related Parts

Descriptions

Descriptions of Cooper Bussmann 60CIK07 provided by its distributors.

Eaton Bussmann Low Voltage N.American C.S.A. FUSE FM1 CL'C'600V - 60CIK07
60CIK07 - Bussmann Edison 60CIK07 C.S.A. FUSE FM1 CL 'C' 600V
Electric Fuse, 60A, 600VAC, 600VDC, 2000000A (IR), Inline/holder
Fuse HRC 60A 600V 2-Pin Bolt Down Stud Mount
C.S.A. FUSE FM1 CLC600V | Bussmann by Eaton 60CIK07
FUSE CRTRDGE 60A 600VAC CYLINDR
Specialty Fuses CSA FM1 CL'C'600V

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight56.699046 g
Technical
Current60 A
Current Rating60 A
PackagingBulk
TypeElectrical
Voltage Rating600 V
Voltage Rating (AC)600 V
Dimensions
Diameter27 mm
Length57.9882 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann 60CIK07.

Sager Electronics
Datasheet16 pages4 years ago
Datasheet20 pages14 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA
RoHSCompliant