Aavid Thermalloy 6099BG

Heat Sink, Extruded, Aluminum, Anodized
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-6099BGContact
7d

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 6099BG.

IHS

Datasheet1 page21 years ago

CAD Models

Download Aavid Thermalloy 6099BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2007-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Aavid Thermalloy 6099BG provided by its distributors.

Heat Sink, Extruded, Aluminum, Anodized
HEAT SINK, TO-220/202, 11°C/W
HEAT SINK, TO-220/202, 11°C/W; Thermal Resistance: 11°C/W; Packages Cooled: TO-202, TO-220; External Width - Metric: 34.92mm; External Height - Metric: 38.1mm; External Length - Metric: 12.8mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; External Width - Imperial: 1.37"; External Height - Imperial: 1.5"; External Length - Imperial: 0.5"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Surface Finish: Black Anodised

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp