TE Connectivity 60772-2

Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Automotive Reel
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationNon-Insulated
Material Thickness457.2 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp
Dimensions
Depth7.49 mm
Inside Diameter1.65 mm
Insulation Diameter3.56 mm
Length18.64 mm
Stud Diameter5 mm
Thickness457.2 µm
Tongue Thickness460 µm
Wire/Cable Diameter3.56 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 60772-2.

TE Connectivity
Datasheet1 page13 years ago
Datasheet7 pages11 years ago
Datasheet1 page13 years ago
Datasheet2 pages13 years ago
Datasheet6 pages13 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Datasheet76 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+35.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 60772-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 60772-2 provided by its distributors.

Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Automotive Reel
Ring Term, #10, Uninsltd, 2.08Mm2; Stud Size - Metric:-; Stud Size - Imperial:#10; Wire Size Awg Max:14Awg; Conductor Area Csa:2.08Mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 60772-2
RING CRIMP 18-14 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2.08 mm² Wire Size: 1624 – 4106 CMA Stud Size: #10 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2.08 mm² 1624 – 4106 CMA | Ring Terminal | Part Number: 60772-2 | Internal Number: 60772-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60772-2.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationNon-Insulated
Material Thickness457.2 µm
Number of Holes1
OrientationStraight
PackagingTape & Reel (TR)
SealableNo
TerminationCrimp
Dimensions
Depth7.49 mm
Inside Diameter1.65 mm
Insulation Diameter3.56 mm
Length18.64 mm
Stud Diameter5 mm
Thickness457.2 µm
Tongue Thickness460 µm
Wire/Cable Diameter3.56 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 60772-2.

TE Connectivity
Datasheet1 page13 years ago
Datasheet7 pages11 years ago
Datasheet1 page13 years ago
Datasheet2 pages13 years ago
Datasheet6 pages13 years ago
Sager Electronics
Technical Drawing1 page4 years ago
Datasheet76 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page18 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page6 years ago
Materials Sheet1 page5 years ago