TE Connectivity / AMP 60772-1

RING TONGUE TERMINAL, #10, 14AWG; Stud S; Size - Metric: -; Imperial: #10; Wire AWG Max: 14AWG;
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingUnplated
MaterialBrass
MountFree Hanging
PlatingUnplated
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationNon-Insulated
Material Thickness457.2 µm
Number of Holes1
OrientationStraight
PackagingCut Tape (CT)
SealableNo
TerminationCircular
Dimensions
Inside Diameter1.65 mm
Insulation Diameter3.56 mm
Length18.64 mm
Stud Diameter5 mm
Thickness457.2 µm
Tongue Thickness460 µm
Wire/Cable Diameter3.56 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 60772-1.

Electro Sonic
Datasheet76 pages19 years ago
Future Electronics
Technical Drawing1 page4 years ago
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages11 years ago
Datasheet1 page13 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-5.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 60772-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 60772-1 provided by its distributors.

RING TONGUE TERMINAL, #10, 14AWG; Stud S; Size - Metric:-; Imperial:#10; Wire AWG Max:14AWG;
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Automotive Strip
18-14 AWG 4.82 mm Straight Open Barrel Ring Tongue Terminal
Uninsulated ring cable lug, 0.8-2.08 mm², AWG 18 to 14, 5 mm
RING CRIMP 18-14 AWG BR | TE Connectivity 60772-1
Insulated Terminals RING IS 18-14 10 .
Ring and Spade Tongue Terminals
RING CRIMP 18-14 AWG BR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2.08 mm² Wire Size: 1624 – 4106 CMA Stud Size: #10 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2.08 mm² 1624 – 4106 CMA | Ring Terminal | Part Number: 60772-1 | Internal Number: 60772-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60772-1.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingUnplated
MaterialBrass
MountFree Hanging
PlatingUnplated
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportYes
InsulationNon-Insulated
Material Thickness457.2 µm
Number of Holes1
OrientationStraight
PackagingCut Tape (CT)
SealableNo
TerminationCircular
Dimensions
Inside Diameter1.65 mm
Insulation Diameter3.56 mm
Length18.64 mm
Stud Diameter5 mm
Thickness457.2 µm
Tongue Thickness460 µm
Wire/Cable Diameter3.56 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 60772-1.

Electro Sonic
Datasheet76 pages19 years ago
Future Electronics
Technical Drawing1 page4 years ago
Datasheet1 page13 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages11 years ago
Datasheet1 page13 years ago
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page8 years ago
Materials Sheet1 page7 years ago
Materials Sheet1 page6 years ago