TE Connectivity 60619-1

Connector Accessory, 0.13in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
MaterialBrass
MountCable
Number of Pins2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating15 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating13 A
GenderFemale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage250 V
OrientationStraight
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.44 mm
Height4.82 mm
Insulation Diameter3.302 mm
Length18.23 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 60619-1.

Electro Sonic
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Upverter
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet1 page24 years ago
Jameco
Datasheet1 page16 years ago
Verical
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page26 years ago

Inventory History

3 month trend:
-23.50%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.07
$ 0.07
Stock
765,010
5,469,137
5,469,137
Authorized Distributors
32
22
22
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 60619-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 60619-1 provided by its distributors.

Connector Accessory, 0.13in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Connector Contact Socket 1 Position Crimp Straight Cable Mount Loose Piece
CRIMP SOCKET, 0.5-2.0MM; Product Range: Commercial MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Commercial MATE-N-LOK
CMNL SOK PTPBR L/P Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Operating Voltage: 250 VAC Contact Retention Within Housing: With Socket Tin 250 VAC | Connector Contact | Part Number: 60619-1 | Internal Number: 60619-1 | Alias Number: 110087 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60619-1-C
  • 60619-1.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Contact ShapeRound
MaterialBrass
MountCable
Number of Pins2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating15 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating13 A
GenderFemale
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts1
Operating Supply Voltage250 V
OrientationStraight
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth4.44 mm
Height4.82 mm
Insulation Diameter3.302 mm
Length18.23 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)20 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 60619-1.

Electro Sonic
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Upverter
Datasheet5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet1 page18 years ago
Farnell
Datasheet2 pages16 years ago
Datasheet1 page24 years ago
Jameco
Datasheet1 page16 years ago
Verical
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago