TE Connectivity 60599-1

.058 DIA PIN TPBR PCB Terminal | TE Connectivity

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingLead, Tin
Technical
Current Rating6 A
GenderMale
Insulated Wire SupportNo
InsulationNon-Insulated
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationReceptacle
Dimensions
Board Thickness1.6002 mm
Contact Mating Length4.191 mm
Depth2.79 mm
Flange Diameter2.794 mm
Hole Diameter1.5748 mm
Length8.9408 mm
PCB Thickness1.6002 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 60599-1.

TE Connectivity
Datasheet11 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet6 pages13 years ago
Electro Sonic
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Jameco
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 60599-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 60599-1 provided by its distributors.

.058 DIA PIN TPBR PCB Terminal | TE Connectivity
PC PIN PIN 8.94mm 2.79mm Bright Tin-Lead Loose Piece
Printed Circuit Board Disconnects
TURRET TERMINAL, 2.79MM, TIN; Insulation: Non Insulated; Mounting Hole Dia: 2.79mm; Terminal Plating: Tin; Overall Length: 8.95mm; Length - Below Flange: 4.18mm; Product Range: AMP EDGE Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60599-1 .

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingLead, Tin
Technical
Current Rating6 A
GenderMale
Insulated Wire SupportNo
InsulationNon-Insulated
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationReceptacle
Dimensions
Board Thickness1.6002 mm
Contact Mating Length4.191 mm
Depth2.79 mm
Flange Diameter2.794 mm
Hole Diameter1.5748 mm
Length8.9408 mm
PCB Thickness1.6002 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 60599-1.

TE Connectivity
Datasheet11 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet6 pages13 years ago
Electro Sonic
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago