Alpha Wire 6056C SL005

Communication & Control Cable, 22Awg/6Pr, Foil Shield, PVC Slate | Alpha Wire 6056C SL005
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight4.7854 kg
Technical
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors12
Number of Pairs6
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Pair
Dimensions
Insulation Diameter11.4554 mm
Insulation Thickness1.3462 mm
Length30.48 m
Outside Diameter10.9 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 6056C SL005.

Farnell
Datasheet4 pages6 years ago
Datasheet2 pages15 years ago
Newark
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+1550%

Engineering Resources

View Evaluation kits and Reference designs for Alpha Wire 6056C SL005.

Related Parts

Descriptions

Descriptions of Alpha Wire 6056C SL005 provided by its distributors.

Communication & Control Cable, 22Awg/6Pr, Foil Shield, PVC Slate | Alpha Wire 6056C SL005
Multi-Pair Communication and Control Cable 6PR 22AWG SHIELDED
Twisted Pair Cable Polyvinyl Chloride 12Conductors 22AWG 11.96mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Multi-Paired Cables 22AWG6PR SHIELD 100ft SPOOL SLATE
CABLE, 22AWG, 6 PAIR, SLATE, 30.5M;
AE C&C, 6056C SLATE 100 FT 22AWG 7/30 6PR INDV FOILSHLD
6056C SLATE 100 FT ;ROHS COMPLIANT: YES

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE/EDGE
  • ALPHA WIRE|MARKEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6056C SL005.

Technical Specifications

Physical
Case/Package100
ColorGrey
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Weight4.7854 kg
Technical
Max Operating Temperature80 °C
Min Operating Temperature-20 °C
Number of Conductors12
Number of Pairs6
ShieldingShielded
Voltage300 V
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeMulti-Pair
Dimensions
Insulation Diameter11.4554 mm
Insulation Thickness1.3462 mm
Length30.48 m
Outside Diameter10.9 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Alpha Wire 6056C SL005.

Farnell
Datasheet4 pages6 years ago
Datasheet2 pages15 years ago
Newark
Datasheet4 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant