Littelfuse 600E3C5.5

600E3C5.5 - Littelfuse E-rated Medium Voltage Fuse 5.5KV Triple-barrel Amp Size: 600E, Voltage: 5.5 Kv
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating600 A
PackagingBulk
TerminationStandard
TypeElectrical
Voltage Rating (AC)5.5 kV
Dimensions
Height247.65 mm
Length403.225 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 600E3C5.5.

Fuses Unlimited
Datasheet10 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 600E3C5.5.

Related Parts

Descriptions

Descriptions of Littelfuse 600E3C5.5 provided by its distributors.

600E3C5.5 - Littelfuse E-RATED MEDIUM VOLTAGE FUSE 5.5KV TRIPLE-BARREL AMP Size: 600E, Voltage: 5.5 KV
Fus 5.5Kv Mv E-Rated 600E/Box |Littelfuse 600E3C5.5
FUSE CARTRIDGE 600A 5.5KVAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600E-3C-5.5

Technical Specifications

Physical
MountHolder
Technical
Current Rating600 A
PackagingBulk
TerminationStandard
TypeElectrical
Voltage Rating (AC)5.5 kV
Dimensions
Height247.65 mm
Length403.225 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 600E3C5.5.

Fuses Unlimited
Datasheet10 pages9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant