Marathon 600-GP-4

Terminal Block, Barrier, 4 Position, 22-12AWG
Datasheet

Price and Stock

DistributorSKUMinPkg
Quest600-GP-40
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 600-GP-4.

element14

Datasheet1 page15 years ago
Datasheet1 page16 years ago

Newark

Descriptions

Descriptions of Marathon 600-GP-4 provided by its distributors.

TERMINAL BLOCK, BARRIER, 4 POSITION, 22-12AWG
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 15A
TERMINAL BLOCK, BARRIER, 4POS, 12AWG; No. of Rows: 2 Row; No. of Positions: 4Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 9.5mm; Rated Current: 15A; Rated Voltage: 300V; Product Range: -; No. of Rows:

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 600-GP-4.
  • 600GP4