TE Connectivity 6-66506-1

D-Sub Contacts, Pin, 20 D-Sub Contact Size, Brass, Gold, Crimp, 24 - 20AWG
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable, Through Hole
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Pin, Signal
Contact GenderMale
Contact StyleCrimp
GenderMale
Max Current Rating2 A
Number of Ports1
OrientationStraight
PackagingBox
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.524 mm
Length14.86 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-66506-1.

Sager Electronics
Technical Drawing1 page11 years ago
TE Connectivity
Instruction Sheet8 pages6 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Instruction Sheet8 pages18 years ago
element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet32 pages20 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-15.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6-66506-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 6-66506-1 provided by its distributors.

D-Sub Contacts, Pin, 20 D-Sub Contact Size, Brass, Gold, Crimp, 24 - 20AWG
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 6-66506-1
Series 1 CPC Circular Plastic Connectors PIN CONTACT 20-24AWG
CONTACT,PIN,CPC,20-24AWG, SERI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-66506-1.

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountCable, Through Hole
Number of Terminals1
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Pin, Signal
Contact GenderMale
Contact StyleCrimp
GenderMale
Max Current Rating2 A
Number of Ports1
OrientationStraight
PackagingBox
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth2.67 mm
Insulation Diameter1.524 mm
Length14.86 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-66506-1.

Sager Electronics
Technical Drawing1 page11 years ago
TE Connectivity
Instruction Sheet8 pages6 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Datasheet9 pages13 years ago
Instruction Sheet8 pages18 years ago
element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet32 pages20 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Rohs Statement1 page11 years ago