📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 6-1676914-7

R Series Axial Through Hole Fixed Resistor 59kOhms +/-0.1% 0.25W +/-15ppm/degC
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1676914-7.

Master Electronics

Datasheet2 pages20 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityYR1B63K4CC
Through Hole Metal Film Resistor, R Series, 63.4 Kohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
TE ConnectivityYR1B56K2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 56.2KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity / AMP1622256-1
RES, 56K, 1%, 250MW, AXIAL, METAL FILM

Descriptions

Descriptions of TE Connectivity / AMP 6-1676914-7 provided by its distributors.

R Series Axial Through Hole Fixed Resistor 59kOhms +/-0.1% 0.25W +/-15ppm/degC
Fixed Resistor, Thin Film, 0.25W, 59000ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 59kOhm ±15ppm/C
59K Ω, Thin Film, Precision Resistor Resistor, .1 %, 6.3 x 2.3 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, .25 W, ±15 ppm/°C, Neohm R
Special Order: YR1 0.1% 59K Resistance Value: 59K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 59K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B59KCC | Internal Number: 6-1676914-7 | TE Connectivity
RESISTOR, 0.1% 59K; Power Rating:0.25W; Resistance:59kohm; Tolerance, Resistance:± 0.1%; Series:YR1; Operating Temperature Range:-65°C to +155°C; Resistor Element Type:Ceramic; Voltage, Rating:500V dc; Temperature Coefficient:± 15ppm/°C; Case Style:Axial; Body Diameter:2.3mm; External Length / Height:6.3mm; Temp, Coeff, +:15ppm/°C; Temp, Coeff, -:15ppm/°C; Tolerance, +:0.1%; Tolerance, -:0.1%; Voltage Rating, DC:500V; Lead Diameter:0.6mm; Lead Length:25mm; Temp, Op. Max:155°C; Temp, Op. Min:-65°C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • YR1B59KCC