TE Connectivity / AMP 6-1623929-6

Res Carbon Film 1.2K Ohm 2% 2W -450ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingTape & Box (TB)
Power Rating2 W
Resistance1.2 kΩ
Temperature Coefficient-450 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating500 V
Dimensions
Diameter5.5 mm
Lead Diameter700 µm
Length16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1623929-6.

TE Connectivity
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
Technical Drawing1 page12 years ago
Master Electronics
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 6-1623929-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 6-1623929-6 provided by its distributors.

Res Carbon Film 1.2K Ohm 2% 2W -450ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Through-Hole Resistors, General Purpose Resistor, 16 x 5.5 mm, 2 Termination, Ammo Packed, 2 %, Carbon Film / Thin Film, Neohm CFR
Special Order: CFR200 1K2 2% Resistance Value: 1.2K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 2 % Passive Component Dimensions: 16 x 5.5 mm Through-Hole Resistor | 1.2K Ω Thin Film General Purpose Resistor | Part Number: CFR200G1K2 | Internal Number: 6-1623929-6 | 16 x 5.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR200G1K2

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingTape & Box (TB)
Power Rating2 W
Resistance1.2 kΩ
Temperature Coefficient-450 ppm/°C
TerminationAxial
Tolerance2 %
Voltage Rating500 V
Dimensions
Diameter5.5 mm
Lead Diameter700 µm
Length16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1623929-6.

TE Connectivity
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
Technical Drawing1 page12 years ago
Master Electronics
Datasheet4 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago