TE Connectivity / AMP 6-146458-7

Conn Board Stacker HDR 17 POS 2.54mm Solder ST Thru-Hole Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Current Rating3 A
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts17
Number of Positions17
Number of Rows1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
StackableYes
TerminationThrough Hole
Dimensions
Lead Length13.54 mm
Length13.5382 mm
Mating Post Length2.7686 mm
Pitch2.54 mm
Stack Height7.62 mm
Tail Length3.1242 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-146458-7.

TE Connectivity
Datasheet321 pages12 years ago
Technical Drawing1 page13 years ago
ShanghaiCT
Technical Drawing1 page9 years ago

Alternate Parts

Price @ 1000
$ 4.97
$ 5.75
$ 5.75
Stock
3,401
4,003
4,003
Authorized Distributors
6
6
6
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
17
17
17
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Lead, Nickel, Tin
Lead, Nickel, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 6-146458-7.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 6-146458-7 provided by its distributors.

Conn Board Stacker HDR 17 POS 2.54mm Solder ST Thru-Hole Carton
Connector, AMPMODU, 17 Modii Hdr Srst Unshrd Stkg | TE Connectivity 6-146458-7
PCB Mount Header, Vertical, Board-to-Board, 17 Position, 2.54 mm [.1 in] Centerline, Unshrouded, Tin, Through Hole - Solder, Signal, AMPMODU Headers
CONN HDR 17POS 0.1 STACK T/H TIN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Current Rating3 A
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Contacts17
Number of Positions17
Number of Rows1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
StackableYes
TerminationThrough Hole
Dimensions
Lead Length13.54 mm
Length13.5382 mm
Mating Post Length2.7686 mm
Pitch2.54 mm
Stack Height7.62 mm
Tail Length3.1242 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-146458-7.

TE Connectivity
Datasheet321 pages12 years ago
Technical Drawing1 page13 years ago
ShanghaiCT
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago