📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity 6-1437719-5

TRIAD 01 Series Circular Connector Straight 5-Position Pin Contact Solder Termination PCB Mount
$ 24.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437719-5.

TE Connectivity

Datasheet83 pages2 years ago
Technical Drawing1 page24 years ago
Datasheet57 pages4 years ago

IHS

JRH Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+1.37%

CAD Models

Download TE Connectivity 6-1437719-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialHDM12RM05A1ST
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12RM05B1ST
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Plastic Body
Amphenol IndustrialHDM12RM05B1STM
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Metal Body

Descriptions

Descriptions of TE Connectivity 6-1437719-5 provided by its distributors.

TRIAD 01 Series Circular Connector Straight 5-Position Pin Contact Solder Termination PCB Mount
Conn Shielded Circular Subminiature PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
T01-0570-P05-MALE REC PANEL-PCB STRAIGHT
Circular Connector, 5 Contact(s), Male, Solder Terminal
Shielded Circular Subminiature Connectors (TRIAD™ 01)
Plug, 5 pole, solder connection, screw locking, straight, 6-1437719-5
Standard Circular Connector PIN HDR 5P 3A PCB
INDUSTRIAL CIRCULAR CONNECTORS;
T01-0570-P05=INDUSTRIAL CONNEC
T01-0570-P05-MALE REC PANEL-PCB STRAIGHT Connector System: Wire-to-Board Circular Connector Type: Circular Connector Plug Number of Positions: 5 Sealable: Yes Connector & Contact Terminates To: Printed Circuit Board Wire-to-Board Circular Connector Plug 5 | Standard Circular Connector | Part Number: 6-1437719-5 | Internal Number: 6-1437719-5 | Alias Number: T01-0570-P05 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY SENSORS
  • TE CONNECTIVITY (TYCO)
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity /CGS Brand
  • TE Connectivity Solutions GmbH
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1437719-5.
  • T01-0570-P05