📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

TE Connectivity / AMP 6-1437665-2

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
$ 3.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1437665-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-7.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity796988-5
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP5-1437652-6
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 6-1437665-2 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Jc6-Q308-02=Jc6 Assembly Rohs Compliant: Yes |Buchanan Te Connectivity JC6-Q308-02
Conn Barrier Strip 2 POS 9.53mm Faston ST Panel Mount 20A/Contact Package
Buchanan Single Row 2 Position 9.53 mm Pitch 12-22 AWG Dual Barrier Strip
Barrier Terminal Blocks JC6-Q308-02 JC6 ASSEMBLY
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole
CONN BARRIER BLOCK 2POS 9.53MM
Barrier Strips Barrier Strip Sockets
Barrier Strips, Dual Barrier, Quick Connects, Wire-to-Board, 2 Position, 9.53 mm [.375 in] Centerline, 1 Row, 300 V, Buchanan JC6 Series
Special Order: JC6-Q308-02=JC6 ASSEMBLY Number of Positions: 2 Barrier Strip Style: Dual Barrier Bottom Termination Type: Quick Connect Tab Connector System: Wire-to-Board Centerline (Pitch): 9.53 mm Barrier Strip | 2 Dual Barrier Quick Connect Tab Wire-to-Board | Part Number: JC6-Q308-02 | Internal Number: 6-1437665-2 | 9.53 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • JC6-Q308-02