Bel Fuse 5STP 1.6-R

5STP 1.6-R (0652R1600-13) Glass Tube Fuse Axial Pigtail 5x20mm IEC Low Break Time Lag 1.6A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Current Rating1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance40 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.5 mm
Length21.0058 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5STP 1.6-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
X-ON
Datasheet4 pages6 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 5STP 1.6-R.

Related Parts

Descriptions

Descriptions of Bel Fuse 5STP 1.6-R provided by its distributors.

5STP 1.6-R (0652R1600-13) Glass Tube Fuse Axial Pigtail 5x20mm IEC Low Break Time Lag 1.6A
Fuse Miniature 1.6A 250V Slow Blow 2-Pin Axial Through Hole
Glass/Ceramic Tube Fuse, 1.6A, 250V, RoHS, Bulk
Bel Fuse SCT
French Electronic Distributor since 1988

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0652R1600-13
  • 5STP 1.6R
  • 5STP-1.6-R
  • 5STP1.6-R

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Current Rating1.6 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance40 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.5 mm
Length21.0058 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5STP 1.6-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
X-ON
Datasheet4 pages6 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, IMQ, SEMKO, VDE, cULus
Lead FreeLead Free
RoHSCompliant