Bel Fuse 5ST 125-R

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Technical
Current Rating125 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation300 mW
Resistance4 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.1 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ST 125-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
Electro Sonic
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago
Sager Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-57.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 5ST 125-R.

Related Parts

Descriptions

Descriptions of Bel Fuse 5ST 125-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass
Glass/Ceramic Tube Fuse, 0.125A, 250V, RoHS, Bulk
Bel Fuse SCT
FUSE GLASS 125MA 250VAC 5X20MM

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0652R0125-11
  • 5ST 125R
  • 5ST-125-R
  • 5ST125-R
  • 5ST125R

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialGlass
MountHolder
Number of Pins2
Technical
Current Rating125 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation300 mW
Resistance4 mΩ
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.1 mm
Length19.9898 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ST 125-R.

Bel Fuse SCT
Datasheet4 pages5 years ago
Electro Sonic
Datasheet4 pages7 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago
Sager Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsCCC, CE, CSA, IMQ, SEMKO, VDE, cURus
Lead FreeLead Free
RoHSCompliant