Bel Fuse 5ST 1.25-R

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Technical
Current Rating1.25 A
PackagingBulk
Schedule B8536100020
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ST 1.25-R.

Electro Sonic
Datasheet4 pages7 years ago
Bel Fuse SCT
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago
Sager Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+2.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 5ST 1.25-R.

Related Parts

Descriptions

Descriptions of Bel Fuse 5ST 1.25-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass
5ST 1.25-R (0652R1250-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 1.25A
CARTRIDGE FUSE, TIME DELAY, 1.25A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:1.25A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:5ST Series RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0652R1250-11
  • 5ST 1.25R
  • 5ST-1.25-R
  • 5ST1.25-R
  • 5ST1.25R

Technical Specifications

Physical
Contact MaterialBrass
Technical
Current Rating1.25 A
PackagingBulk
Schedule B8536100020
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ST 1.25-R.

Electro Sonic
Datasheet4 pages7 years ago
Bel Fuse SCT
Datasheet4 pages5 years ago
_legacy Avnet
Datasheet4 pages11 years ago
DigiKey
Datasheet2 pages18 years ago
Sager Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant