Intel / Altera 5M40ZE64C5N

CPLD MAX V Family 32 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFP
MountSurface Mount
Number of Pins64
Weight1.764389 g
Technical
Frequency1.4749 GHz
Max Frequency152 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of I/Os54
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells40
Number of Macrocells32
Operating Supply Current25 µA
Operating Supply Voltage1.8 V
Propagation Delay7.5 ns
Schedule B8542390000
Speed Grade5

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M40ZE64C5N.

Upverter
Datasheet166 pages12 years ago
Datasheet30 pages21 years ago
element14 APAC
Datasheet30 pages21 years ago
Datasheet30 pages21 years ago
Arrow Electronics
Datasheet72 pages12 years ago

Inventory History

3 month trend:
+17.04%

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5M40ZE64C5N.

Related Parts

Descriptions

Descriptions of Intel / Altera 5M40ZE64C5N provided by its distributors.

CPLD MAX V Family 32 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP
HC08 HC08 Microcontroller IC 8-Bit 8.4MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
CPLD - Complex Programmable Logic Devices CPLD - MAX V 32 Macro 54 IOs
Cpld, Max V, 40 Le, 64Eqfp; Cpld Type:Flash; No. Of Macrocells:32; No. Of I/O's:54I/O's; Logic Case Style:Qfp; No. Of Pins:64Pins; Frequency:118.3Mhz; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Propagation Delay:7.5Ns; Rohs Compliant: Yes |Altera 5M40ZE64C5N

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageQFP
MountSurface Mount
Number of Pins64
Weight1.764389 g
Technical
Frequency1.4749 GHz
Max Frequency152 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of I/Os54
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells40
Number of Macrocells32
Operating Supply Current25 µA
Operating Supply Voltage1.8 V
Propagation Delay7.5 ns
Schedule B8542390000
Speed Grade5

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M40ZE64C5N.

Upverter
Datasheet166 pages12 years ago
Datasheet30 pages21 years ago
element14 APAC
Datasheet30 pages21 years ago
Datasheet30 pages21 years ago
Arrow Electronics
Datasheet72 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements