Littelfuse 5KP48A-B

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage77.4 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage58.9 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingBulk
Peak Pulse Current65.9 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
Reverse Voltage48 V
Schedule B8541100080
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP48A-B.

Burklin Elektronik
Datasheet6 pages29 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-0.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 5KP48A-B.

Related Parts

Descriptions

Descriptions of Littelfuse 5KP48A-B provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 48V 5KW 2-Pin Case P-600 Bulk
Tvs Axial Hi-Power - Bulk/Bulk |Littelfuse 5KP48A-B
TVS Diodes / ESD Suppressors TVS Hi-Power Axial

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage77.4 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage58.9 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Min Breakdown Voltage53.3 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingBulk
Peak Pulse Current65.9 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
Reverse Voltage48 V
Schedule B8541100080
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP48A-B.

Burklin Elektronik
Datasheet6 pages29 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant