Littelfuse 5KP30CA

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP30CA.

Newark

Datasheet6 pages4 years ago

Farnell

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-39.78%

CAD Models

Download Littelfuse 5KP30CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSLD28-018
Tvs Axial Hi-Power - Sld28 Bi Lddiode/ T&r |Littelfuse SLD28-018
LittelfuseSLD30-018
Tvs Axial Hi-Power - Sld30 Bi Lddiode/ T&r Rohs Compliant: Yes |Littelfuse SLD30-018
LittelfuseSLD30-018-100
T&R/ Tvs Sld 30V 5%Bi P600 Tr Rohs
5KP36 Series 5 kW 44.2 V Bi-Directional Through Hole TVS Diode - R-6
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5KP30CA provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 30V 5KW 2-PinCase P-600 T/R
TVS DIODE, 5KW, 30V, P600, FULL REEL
Littelfuse TVS, 48.4V, , P600, 33.3V
TVS AXIAL HI-POWER - 5KP30CA CR T&R
TVS P600 175DEG 30V 5000W BIDIR
Tvs Diode, 5Kw, 30V, Bidir, P600; Product Range:5Kp Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Clamping Voltage Vc Max:48.4V; Diode Case Style:P600; No. Of Pins:2Pins; Breakdown Voltage Min:33.3V; Rohs Compliant: Yes |Littelfuse 5KP30CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP30CA.