Littelfuse 5KP12C

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Weight2.099991 g
Technical
Breakdown Voltage13.3 V
Clamping Voltage20.895 V
CompositionZener
Max Breakdown Voltage15.4 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current252 A
Min Breakdown Voltage12.6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage12 V
PackagingTape & Reel (TR)
Peak Pulse Current252 A
Peak Pulse Power 5 kW
PolarityBidirectional
Power Line ProtectionNo
Power Rating5 kW
Reverse Standoff Voltage12 V
Reverse Voltage12 V
TerminationAxial
Test Current5 mA
Voltage Rating (DC)12 V
Dimensions
Diameter9.1 mm
Length9.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP12C.

Littelfuse SCT
Datasheet6 pages5 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet3 pages14 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 5KP12C.

Related Parts

Descriptions

Descriptions of Littelfuse 5KP12C provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,12V V(RWM),Axial-9.5
TVS Diode 5000W Axial Bi 10%
TVS DIODE 12V 20.9V P600
TVS DIODE AXIAL HIGH POWERS
TVS P600 12V 5000W BIDIR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Weight2.099991 g
Technical
Breakdown Voltage13.3 V
Clamping Voltage20.895 V
CompositionZener
Max Breakdown Voltage15.4 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current252 A
Min Breakdown Voltage12.6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage12 V
PackagingTape & Reel (TR)
Peak Pulse Current252 A
Peak Pulse Power 5 kW
PolarityBidirectional
Power Line ProtectionNo
Power Rating5 kW
Reverse Standoff Voltage12 V
Reverse Voltage12 V
TerminationAxial
Test Current5 mA
Voltage Rating (DC)12 V
Dimensions
Diameter9.1 mm
Length9.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP12C.

Littelfuse SCT
Datasheet6 pages5 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet3 pages14 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant